Texas Instruments CDCE18005RGZR

5/10 outputs clock buffer with divider 48-VQFN -40 to 85
$ 8.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE18005RGZR.

Texas Instruments

Datasheet58 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages13 years ago
Datasheet57 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+4.03%

CAD Models

Download Texas Instruments CDCE18005RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.316
$ 11.638
Stock
314,019
195,458
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
48
48
PLL
No
No
Input
LVCMOS
LVCMOS
Max Frequency
1.5 GHz
1.5 GHz
Number of Outputs
5
5
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCE18005RGZR.

Related Parts

Texas InstrumentsCDCM7005RGZT
PLL Clock Synthesizer Single 0MHz to 2200MHz 48-Pin VQFN EP T/R
Texas InstrumentsCDCM7005RGZR
PLL Clock Synthesizer Single 0MHz to 2200MHz 48-Pin VQFN EP T/R
Texas InstrumentsCDCE62005RGZR
5/10 outputs clock generator/jitter cleaner with integrated dual VCO 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CDCE18005RGZR provided by its distributors.

5/10 outputs clock buffer with divider 48-VQFN -40 to 85
LVCMOS LVDS LVPECL Clock Generator 48-VFQFN Exposed Pad CDCE18005 clock generator ic 3.6V 1.5GHz 7mm -40C~85C
CDC SERIES LOW SKEW CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.