Texas Instruments CDC706PWRG4

200-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC706PWRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages14 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet20 pages19 years ago

iiiC

CAD Models

Download Texas Instruments CDC706PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.26
Stock
78,607
232,331
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
PLL
-
-
Input
Crystal
Crystal
Max Frequency
300 MHz
300 MHz
Number of Outputs
3
6
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsCDC706PWG4
200-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
Texas InstrumentsCDCE706PWR
300-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP -40 to 85
Texas InstrumentsCDCE706PW
300-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP -40 to 85
NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16
Clock Generator, PureEdge™ VCXO, 3.3 V, 216 MHz, with M-LVDS Output
NB3N3020 Series 3.3 V 210 MHz LVPECL/LVCMOS Clock Multiplier - TSSOP-16

Descriptions

Descriptions of Texas Instruments CDC706PWRG4 provided by its distributors.

200-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
Programmable PLL Clock Synthesizer Triple 20-Pin TSSOP T/R
Clock Synthesizer / Jitter Cleaner Custom Prog 3-PLL Clock
IC PLL CLOCK SYNTHESIZER 200MHZ TSSOP-20; Clock IC Type:Clock Synthesizer / Multiplier / Divider; Interface Type:I2C, Serial; Frequency:200MHz; No. of Outputs:6; No. of Multiplier / Dividers:6; Supply Current:90mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.