Texas Instruments CDCE706PW

300-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP -40 to 85
$ 7.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE706PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages20 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.90%

CAD Models

Download Texas Instruments CDCE706PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.468
$ 7.817
Stock
1,809,953
129,970
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
PLL
-
-
Input
Crystal
Crystal
Max Frequency
300 MHz
300 MHz
Number of Outputs
6
6
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCE706PW.

Related Parts

Texas InstrumentsCDC706PW
200-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
Texas InstrumentsCDC706PWR
200-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
Texas InstrumentsCDC706PWRG4
200-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
InfineonCY22394FXI
CY22394 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
NB3N3020 Series 3.3 V 210 MHz LVPECL/LVCMOS Clock Multiplier - TSSOP-16
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Texas Instruments CDCE706PW provided by its distributors.

300-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP -40 to 85
300MHz TSSOP-20 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator/Frequency Synthesizer /PLL
PLL Clock Synthesizer Triple 20-Pin TSSOP Tube
Texas Instruments phase locked loop frequency synthesizer, 20Pin, TSSOPencapsulation
IC,CDCE706PW,PROG,3-PLL CLOCK SYNTHESIZER / MULTIPLIER / <AZ
Clock Generator 1MHz to 200MHz-IN 20-Pin TSSOP Tube
PLL CLOCK SYNTHESIZER, 54MHZ TSSOP20
LVCMOS Crystal PLL Frequency Synthesizer 20-TSSOP (0.173 4.40mm Width) CDCE706 clock generator ic 3.3V 300MHz 115mA 600mW
Clocking Circuits Prgrmbl 3-PLL Clock Synth/Mult/Divider
IC, CLOCK SYNCHRONIZER; Clock IC Type:Clock Synthesizer / Multiplier / Divider; Interface Type:I2C; Frequency:300MHz; No. of Outputs:6; No. of Multipliers / Dividers:6; Supply Current:90mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Current:5µA; Input Type:LVCMOS, Differential; Interface:Serial, I2C; Interface Type:Serial; Output Type:LVCMOS; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD; Type:PLL Clock Synthesizer/Multiplier/Divider

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.