Texas Instruments CDC706PW

200-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
$ 10.454
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC706PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages14 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet20 pages19 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC706PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCE706PW
300-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP -40 to 85
Texas InstrumentsCDCE706PWR
300-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP -40 to 85
Texas InstrumentsCDCE706PWG4
300-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP -40 to 85
InfineonCY22394FXI
CY22394 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
NB3N3020 Series 3.3 V 210 MHz LVPECL/LVCMOS Clock Multiplier - TSSOP-16
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Texas Instruments CDC706PW provided by its distributors.

200-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
TEXAS INSTRUMENTS CDC706PW IC PLL CLOCK SYNTHESIZER 200MHZ TSSOP-20
Programmable PLL Clock Synthesizer Triple 20-Pin TSSOP Tube
Clock Generator 1MHz to 200MHz-IN 300MHz-OUT 20-Pin TSSOP Tube
LVCMOS Crystal PLL Frequency Synthesizer 20-TSSOP (0.173 4.40mm Width) CDC706 clock generator circuit 3.3V 300MHz 90mA 6.5mm
IC PLL CLOCK SYNTHESIZER 200MHZ TSSOP-20; IC PLL CLOCK SYNTHESIZER 200MHZ TSSOP-20; Clock IC Type:Clock Synthesizer / Multiplier / Divider; IC Interface Type:I2C; Frequency:200MHz; No. of Outputs:6; Supply Current:90mA; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.