Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB3N3020DTG

NB3N3020 Series 3.3 V 210 MHz LVPECL/LVCMOS Clock Multiplier - TSSOP-16

$ 6.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N3020DTG.

IHS

Datasheet9 pages12 years ago

Newark

HQonline

Inventory History

3 month trend:
-0.69%

CAD Models

Download onsemi NB3N3020DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.2
$ 6.708
Stock
26,309,547
903,494
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
210 MHz
210 MHz
Number of Outputs
2
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
InfineonCY22050KFZXC
CY22050 Series Single PLL 3.3 V Flash Programmable Clock Generator - TSSOP-16
NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16
InfineonCY22393FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22150KFCT
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2002 0C~70C 5mm 200MHz

Descriptions

Descriptions of onsemi NB3N3020DTG provided by its distributors.

NB3N3020 Series 3.3 V 210 MHz LVPECL/LVCMOS Clock Multiplier - TSSOP-16
PLL Based Clock Driver, 3N Series, 2 True Output(s), 1 Inverted Output(s), PDSO16
Clock Generator 2MHz to 210MHz-IN 210MHz-OUT 16-Pin TSSOP Tube
PLL Clock Multiplier Single 16-Pin TSSOP Rail
Avnet Japan
NB3N3020DTG, PLL FREQUENCY MULTIPLIER, MAXIMUM 210 MHZ, 16-PIN TSSOP
Clock Multiplier, LVPECL / LVCMOS, Programmable, 3.3 V
onsemi PLL Frequency multiplier, 16Pin, TSSOPencapsulation
LVCMOS LVTTL Crystal Clock Multiplier 16-TSSOP (0.173 4.40mm Width) NB3N3020 clock generator circuit 3.63V 210MHz 75mA 75mA
Clock Ic Type:Clock Multiplier; Frequency:210Mhz; No. Of Outputs:2Outputs; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock Ic Case Style:Tssop; No. Of Pins:16Pins; Operating Temperature Min:40°C; Product Range:- Rohs Compliant: Yes |Onsemi NB3N3020DTG.
The NB3N3020 is a high precision low phase noise selectable clock multiplier. The device takes a 5.0-27 MHz fundamental mode parallel resonant crystal or a 2.0-210 MHz LVCMOS single ended clock source and generates a differential LVPECL output and a single ended LVCMOS/LVTTL output at a selectable clock output frequency which is a multiple of the input clock frequency. Three tri-level LVCMOS/LVTTL single ended select pins set one of 26 possible clock multipliers. LVCMOS/LVTTL output enable (OE) tri-states clock outputs when low. This device is housed in 5.0 x 4.4 mm TSSOP-16.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3N3020DTG.