Texas Instruments CDC337DW

1-To-8 CMOS clock driver with 3-state outputs 20-SOIC -40 to 85
$ 12.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC337DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

element14

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.22%

CAD Models

Download Texas Instruments CDC337DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.979
$ 6.413
Stock
250,837
382,514
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
Translator
Translator
Max Frequency
80 MHz
80 MHz
Quiescent Current
85 mA
85 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC337DWR
1-To-8 (4 Same Frequency, 4 Divide-By-2) Clock Driver With Clear 20-SOIC
Texas InstrumentsCDC339DW
1-To-8 TTL clock driver with 3-state outputs 20-SOIC -40 to 85
Texas InstrumentsCDC339DWG4
1-To-8 TTL clock driver with 3-state outputs 20-SOIC -40 to 85
Clock Buffer, Distribution, 1 GHz, 5 Outputs, 4.2 V to 5.7 V, 20 Pins, WSOIC
Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Clock Buffer, Distribution, Fanout, 1 GHz, 5 Outputs, 3 V to 3.8 V, 20 Pins, WSOIC

Descriptions

Descriptions of Texas Instruments CDC337DW provided by its distributors.

1-To-8 CMOS clock driver with 3-state outputs 20-SOIC -40 to 85
Low Skew Clock Driver, 337 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20
4.75V 5.25V 9ns@ 4.75Vto5.25V 80MHz SOIC-20 SMD mount 7.5mm(width)*2.35mm(height)
IC, CLOCK DRIVER, 80MHZ, SOIC-20
IC, CLOCK DRIVER, 1-8, SMD; Clock IC Type:Clock Driver; Frequency:80MHz; No. of Outputs:8; IC Output Type:CMOS; IC Input Type:TTL; Supply Current:85mA; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:337; Clock Frequency:80MHz; IC Case Style:SOIC; Input Type:TTL; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:CMOS; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD; Type:Clock Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.