Texas Instruments CDC339DWG4

1-To-8 TTL clock driver with 3-state outputs 20-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC339DWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

iiiC

DigiKey

CAD Models

Download Texas Instruments CDC339DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.3
$ 9.3
Stock
105,894
316,510
316,510
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsCDC337DW
1-To-8 CMOS clock driver with 3-state outputs 20-SOIC -40 to 85
Texas InstrumentsCDC339DW
1-To-8 TTL clock driver with 3-state outputs 20-SOIC -40 to 85
Texas InstrumentsCDC337DWR
1-To-8 (4 Same Frequency, 4 Divide-By-2) Clock Driver With Clear 20-SOIC
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Diodes Inc.PI49FCT3807ASE
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC339DWG4 provided by its distributors.

1-To-8 TTL clock driver with 3-state outputs 20-SOIC -40 to 85
Clock Fanout Buffer 8-OUT 1-IN 1:8 20-Pin SOIC Tube
IC CLK BUFFER 1:8 80MHZ 20SOIC
SOP-20-300mil Clock Buffers, Drivers ROHS
Clocking Circuits 1-To-8 Clock Driver
IC, CLOCK DRIVER, 80MHZ, SOIC-20; Clock IC Type:Clock Driver; Frequency:80MHz; No. of Outputs:8; Supply Current:85mA; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.