Texas Instruments CDC337DWR

1-To-8 (4 Same Frequency, 4 Divide-By-2) Clock Driver With Clear 20-SOIC
$ 6.413

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC337DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

Arrow Electronics

iiiC

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC337DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.413
$ 12.979
Stock
382,514
250,837
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
Translator
Translator
Max Frequency
80 MHz
80 MHz
Quiescent Current
85 mA
85 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsCDC337DW
1-To-8 CMOS clock driver with 3-state outputs 20-SOIC -40 to 85
Texas InstrumentsCDC339DW
1-To-8 TTL clock driver with 3-state outputs 20-SOIC -40 to 85
Texas InstrumentsCDC339DWG4
1-To-8 TTL clock driver with 3-state outputs 20-SOIC -40 to 85
Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC337DWR provided by its distributors.

1-To-8 (4 Same Frequency, 4 Divide-By-2) Clock Driver With Clear 20-SOIC
Eight Distributed-Output Clock Driver, 20 Pin, Plastic, Sop
Ic, Clock Driver, 80Mhz, Soic-20
IC CLK BUFFER 1:8 80MHZ 20SOIC
Translator TTL to CMOS 20-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDC 337DWR