Texas Instruments CDC339DW

1-To-8 TTL clock driver with 3-state outputs 20-SOIC -40 to 85
$ 9.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC339DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Factory Futures

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments CDC339DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.3
$ 2.205
Stock
316,510
221,173
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
80 MHz
80 MHz
Quiescent Current
85 mA
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC337DW
1-To-8 CMOS clock driver with 3-state outputs 20-SOIC -40 to 85
Texas InstrumentsCDC339DWG4
1-To-8 TTL clock driver with 3-state outputs 20-SOIC -40 to 85
Texas InstrumentsCDC337DWR
1-To-8 (4 Same Frequency, 4 Divide-By-2) Clock Driver With Clear 20-SOIC
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Diodes Inc.PI49FCT3807ASE
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC339DW provided by its distributors.

1-To-8 TTL clock driver with 3-state outputs 20-SOIC -40 to 85
Clock Fanout Buffer 8-OUT 1-IN 1:8 20-Pin SOIC Tube
Driver IC; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.