Texas Instruments CDC303D

1-To-8, Divide-By-2 Clock Driver With Preset And Clear 16-SOIC 0 to 70
$ 2.475

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC303D.

Texas Instruments

Datasheet7 pages27 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 2.475
$ 3.026
Stock
113,178
152,031
Authorized Distributors
2
2
Case/Package
SOIC
-
Number of Pins
-
-
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments CDC303D provided by its distributors.

1-To-8, Divide-By-2 Clock Driver With Preset And Clear 16-SOIC 0 to 70
303 SERIES, LOW SKEW CLOCK DRIVER, 6 TRUE OUTPUT(S), 2 INVERTED OUTPUT(S), PDSO16, GREEN, PLASTIC, SOIC-16
Clock Divider 0C to 70C 16-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.