Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDC203DWR

4μA 6 1 3V 3.6V 12mA Inverter 12mA SOIC-20 SMD mount,glue mount 2.35mm(height)
$ 5.423

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC203DWR.

Newark

Datasheet7 pages16 years ago

Texas Instruments

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC203DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.423
$ 11.264
$ 11.264
Stock
303,711
272,519
272,519
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.1 ns
6.1 ns
6.1 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
12 mA
12 mA
12 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
4 µA
4 µA
4 µA

Related Parts

Texas Instruments74AC11004DWR
Buffer Inverter 74AC11004 EAR99 74AC logic gate circuit 6.3ns @ 5V 50pF 2.65mm 24mA 24mA 2.1V-3.85V
Texas Instruments74AC11004DW
Buffer Inverter 74AC11004 EAR99 74AC logic gate circuit 6.3ns @ 5V 50pF 2.65mm 24mA 24mA 2.1V-3.85V
Texas Instruments74AC11004DWE4
6-ch, 3-V to 5.5-V inverters 20-SOIC -40 to 85
onsemi74LCX04M
74LCX Series 3.6 V Low Voltage Hex Inverter with 5V Tolerant Inputs - SOIC-14
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input

Descriptions

Descriptions of Texas Instruments CDC203DWR provided by its distributors.

4μA 6 1 3V 3.6V 12mA Inverter 12mA SOIC-20 SMD mount,glue mount 2.35mm(height)
3.3V 6-Bit Inverter/Clock Driver 20-SOIC
IC, INVERTER/CLOCK DRIVER, 40MHZ, SOIC20; Frequency:40MHz; No. of Outputs:6; Supply Current:4µA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:+25°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.