Texas Instruments 74AC11004DWR

IC, Hex Inverter, SOIC-20, Full Reel
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11004DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-6.23%

CAD Models

Download Texas Instruments 74AC11004DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 2.189
Stock
174,114
358,600
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
6.3 ns
7.1 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11004DWR.

Related Parts

Texas InstrumentsCD74AC04M
TEXAS INSTRUMENTS CD74AC04M Inverter Gate, AC Family, 6 Gate, 1 Input, 24 mA, 1.5V to 5.5V, SOIC-14
Texas InstrumentsCD74AC04M96E4
8-ch, 1.5-V to 5.5-V inverters 14-SOIC -55 to 125
Texas InstrumentsCD74AC04ME4
AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Lead Free Inverter Surface Mount Inverting Inverter Inverter IC -40C~85C 6V - 24mA 2.05mm
onsemiMC74AC05D
IC INVERTER HEX OPEN DRN 14-SOIC
Inverter 6-Element CMOS Automotive 14-Pin SO EIAJ T/R / IC INVERTER HEX TTL 14SOEIAJ

Descriptions

Descriptions of Texas Instruments 74AC11004DWR provided by its distributors.

IC, HEX INVERTER, SOIC-20, FULL REEL
6-Ch CMOS Inverter IC, 3-5.5V, 6.3ns, SOIC
6-ch, 3-V to 5.5-V inverters 20-SOIC -40 to 85
Inverter 6-Element CMOS 20-Pin SOIC T/R
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO20
3V 5.5V SOIC-20 SMD mount 2.35mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.