Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDC203DW

Buffer Inverter CDC203 EAR99 Tube logic gate circuit 6.1ns @ 3.3V 30pF 2.65mm 1.6W 12mA 12mA
$ 11.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC203DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC203DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.264
$ 5.423
$ 5.423
Stock
262,629
331,935
331,935
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.1 ns
6.1 ns
6.1 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
12 mA
12 mA
12 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.PI49FCT3807ASE
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
CLK DRIVER/FANOUT BUFFER, 0 TO 70DEG C; Available until stocks are exhausted
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Diodes Inc.PI49FCT3807DSEX
DUAL Not Qualified COMMERCIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 0.25ns 0.024A 7.5mm
Diodes Inc.PI49FCT3807DSE
IC CLK BUFFER 1:10 156MHZ 20SOIC / 3.3V Fast CMOS Clock Driver
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC203DW provided by its distributors.

Buffer Inverter CDC203 EAR99 Tube logic gate circuit 6.1ns @ 3.3V 30pF 2.65mm 1.6W 12mA 12mA
IC INVERTER 6CH 6-INP 20SOIC / 3.3-V HEX INVERTER/CLOCK DRIVER
4μA 6 1 3V 3.6V 12mA Inverter 12mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
3.3-V 6-bit inverter/clock driver 20-SOIC 25 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.