Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCU04PWR

6-ch, 4.5-V to 5.5-V inverters 14-TSSOP -55 to 125
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCU04PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

LCSC

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments CD74HCU04PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.227
$ 0.227
Stock
294,225
378,172
378,172
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
105 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCU04PWR.

Related Parts

74HCU Series 6 V Hex Unbuffered Inverter Surface Mount - TSSOP-14
74HCU04 8542.39.00.01 74HCU Tube logic gate circuit 12ns @ 6V 50pF 1.1mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HCU04PWR
74HCU04 EAR99 74HCU Cut Tape (CT) logic gate circuit 14ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC04PWRG4
Buffer Inverter EAR99 Tape & Reel (TR) HC/UH logic gate circuit 24ns 1.2mm 5.2mA 6V
Texas InstrumentsSN74HC04PWG4
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
Hex Schmitt-Trigger Inverter High-Performance Silicon-Gate CMOS | IC INVERTER SCHMITT 6CH 14TSSOP

Descriptions

Descriptions of Texas Instruments CD74HCU04PWR provided by its distributors.

6-ch, 4.5-V to 5.5-V inverters 14-TSSOP -55 to 125
74HCU04 EAR99 74HCU Tape & Reel (TR) logic gate circuit 12ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 1.7V-4.8V
Inverter 6-Element CMOS 14-Pin TSSOP T/R
2V 6V TSSOP-14 SMD mount,glue mount 1.05mm(height)
Inverters High Speed CMOS Logic Hex Inverters
6 12ns@6V,50pF 2uA 2V~6V TSSOP-14 Inverters ROHS
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.