Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC04PWG4

IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC04PWG4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments SN74HC04PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.092
Stock
434,394
1,531,126
1,531,126
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
120 ns
26 ns
26 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Related Parts

Texas InstrumentsSN74HC14PWR
IC HEX SCHMITT-TRIG INV 14-TSSOP / Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
74HCU Series 6 V Hex Unbuffered Inverter Surface Mount - TSSOP-14
Texas InstrumentsSN74HCU04PWR
74HCU04 EAR99 74HCU Cut Tape (CT) logic gate circuit 14ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
Hex Schmitt-Trigger Inverter High-Performance Silicon-Gate CMOS | IC INVERTER SCHMITT 6CH 14TSSOP
IC INVERTER HEX UNBUFF 14-TSSOP
74HCU04 8542.39.00.01 74HCU Tube logic gate circuit 12ns @ 6V 50pF 1.1mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74HC04PWG4 provided by its distributors.

IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
Inverter Surface Mount ROHS3Compliant Obsolete logic gate circuit -40C~85C 1.5V-4.2V 5.2mA 5.2mA 16ns @ 6V 50pF
Hex Inverters 14-TSSOP -40 to 85
Inverter 6-Element CMOS 14-Pin TSSOP Tube
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.