Texas Instruments CD74HCT564M

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT564M.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
-1.10%

CAD Models

Download Texas Instruments CD74HCT564M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 0.412
$ 0.412
Stock
100,971
292,379
292,379
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Propagation Delay
35 ns
27 ns
27 ns
Frequency
50 MHz
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT564M.

Related Parts

Texas InstrumentsSN74HCT273DWR
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsCD74HCT574M
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Texas InstrumentsCD74HCT374M
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74HCT Series 5 V CMOS 3-STATE Octal D-Type Flip-Flop - SOIC-20
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20

Descriptions

Descriptions of Texas Instruments CD74HCT564M provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Tube 74HCT564 e4 74HCT flip flop 12.8mm 14ns @ 5V 15pF 50MHz 44ns
8¦ÌA 14ns@ 5V,15pF , 1 4.5V 5.5V 6mA Standard HCT TTL 10pF 6mA 50MHz SOIC-20 12.8mm*7.52mm*2.35mm
High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Inverting Flip-Flops with 3-State Outputs 20-SOIC -55 to 125
LOGIC, OCTAL D-TYPE INV F-F, 20SOIC
IC FF D-TYPE SINGLE 8BIT 20SOIC
LOGIC, OCTAL D-TYPE INV F-F, 20SOIC; Flip-Flop Type:D; Propagation Delay:14ns; Frequency:50MHz; Output Current:6mA; Trigger Type:Positive Edge; IC Output Type:Tri State Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74564; Logic IC Family:HCT; Logic IC Function:Octal Positive-Edge-Triggered Inverting D-Type Flip-Flop with 3-State Outputs; Output Type:Tri State Inverted; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.