Texas Instruments CD74HCT423M96E4

High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT423M96E4.

Texas Instruments

Datasheet21 pages14 years ago
Datasheet19 pages18 years ago

Newark

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.387
Stock
28,529
144,154
Authorized Distributors
0
2
Frequency
-
-
Propagation Delay
25 ns
25 ns
Rise Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-4 mA
-4 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
No
Case/Package
SOIC
SOIC
Mount
Surface Mount
Surface Mount

Descriptions

Descriptions of Texas Instruments CD74HCT423M96E4 provided by its distributors.

High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125
Monostable Multivibrator Dual 16-Pin SOIC T/R
IC RETRIG MONO MULTVIBRTR 16SOIC
Multivibrator Logic IC; Multivibrator Type:Dual Retriggerable Monostable; Output Current:4mA; Propagation Delay:25ns; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.