Texas Instruments CD74HC4046AM96E4

High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4046AM96E4.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago
Datasheet50 pages24 years ago

DigiKey

Inventory History

3 month trend:
-1.83%

CAD Models

Download Texas Instruments CD74HC4046AM96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.429
$ 0.429
Stock
231,367
514,480
514,480
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
38 MHz
38 MHz
38 MHz
Number of Outputs
-
4
4
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4046AM96E4.

Related Parts

yes 3V 6V 13MHz SOEIAJ-16 SMD mount,glue mount 10.5mm*5.3mm*1.85mm
Texas InstrumentsCD74HCT4046AM
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4046AM96
Clock Generator/Frequency Synthesizer /PLL
Clock Generator/Frequency Synthesizer /PLL
MC14046B Series 3 to 18 Vdc Phase Locked Loop - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HC4046AM96E4 provided by its distributors.

High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
PLL Single Up to 18MHz 16-Pin SOIC T/R
Phase Lock Loop (PLL) Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.