Texas Instruments CD74HCT244M96

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT244M96.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
-1.52%

CAD Models

Download Texas Instruments CD74HCT244M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.365
$ 0.365
Stock
333,152
758,254
758,254
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-7.2 mA
-7.2 mA
Propagation Delay
25 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT244M96.

Related Parts

Texas InstrumentsSN74HCT540DW
Buffer/Line Driver 8-Channel Inverting 3-Straight CMOS 20-Pin SOIC
Texas InstrumentsSN74HCT541DWR
6mA 8 4.5V~5.5V 6mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HCT540DWR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC T/R
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC W Tape and Reel
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CD74HCT244M96 provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
8¦ÌA 8 8 2 4 4.5V 5.5V 6mA Buffer,Non-Inverting 6mA SOIC-20 , 12.8mm*7.52mm*2.35mm
6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125
74HCT244 Cut Tape (CT) 74HCT HCT logic driver 6mA 6mA 45ns 2.65mm 5V
HCT SERIES DUAL 4-BIT DRIVER TRUE OUTPUT PDSO20
IC BUFF/DVR TRI-ST DUAL 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.