Texas Instruments CD74HCT10EE4

High Speed CMOS Logic Triple 3-Input NAND Gates 14-PDIP -55 to 125
$ 0.388

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT10EE4.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT10EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.594
Stock
24,276
578,778
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
24 ns
24 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Related Parts

Texas InstrumentsCD74HC10E
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
Texas InstrumentsSN74HC10N
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
Texas InstrumentsSN74ACT10N
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-PDIP -40 to 85
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HCT10EE4 provided by its distributors.

High Speed CMOS Logic Triple 3-Input NAND Gates 14-PDIP -55 to 125
NAND Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube
Gate / Inverter Logic IC; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HCT; Package/Case:14-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.