Texas Instruments CD74HC10E

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC10E.

element14 APAC

Datasheet15 pages12 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.66%

CAD Models

Download Texas Instruments CD74HC10E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.36
$ 0.36
Stock
404,481
334,372
334,372
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
26 ns
16 ns
16 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC10E.

Related Parts

Texas InstrumentsSN74HC10N
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
Texas InstrumentsSN74AC10N
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-PDIP -40 to 85
Texas InstrumentsCD74HCT10E
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
onsemiMC74AC10N
NAND 74AC10 e0 74AC logic gate circuit 7ns @ 5V 50pF 4.69mm 24mA 24mA 6V
NAND 74ACT10 e0 74ACT logic gate circuit 9ns @ 5V 50pF 4.69mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments CD74HC10E provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
NAND 74HC10 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14
NAND Gate 3-Element 3-Input CMOS 14-Pin PDIP Tube
no 17ns@ 6V,50pF Push-pull type 1 3 3 3 2V 6V 5.2mA NAND Gate HC 5.2mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, TRIPLE 3-IN NAND GATE, 14DIP; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:3; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7410; Logic IC Base Number:7410; Logic IC Family:HC; Logic IC Function:Triple 3-Input NAND Gate; Output Current Max:5.2mA; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC10 E
  • CD74HC10E.