Texas Instruments SN74HCT00N

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
$ 0.468
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT00N.

Farnell

Datasheet17 pages12 years ago
Datasheet16 pages11 years ago

Texas Instruments

Arrow Electronics

SHENGYU ELECTRONICS

Burklin Elektronik

Inventory History

3 month trend:
-0.93%

CAD Models

Download Texas Instruments SN74HCT00N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT00N.

Related Parts

Texas InstrumentsCD74HCT00E
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsCD74HCT132E
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -55 to 125
Texas InstrumentsCD74HCT03E
High Speed CMOS Logic Quad 2-Input NAND Gate with Open Drain
NAND 74ACT00 e0 74ACT logic gate circuit 9ns @ 5V 50pF 3.683mm 24mA 24mA 5.5V
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of Texas Instruments SN74HCT00N provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Quad 2-Input Nand Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HCT00N.
NAND Gate; TTL; -0.5 to 7 V; + 25 mA; 10 pF (Typ.); PDIP; -40 deg
NAND 74HCT00 EAR99 74HCT logic gate circuit 18ns @ 5.5V 50pF 5.08mm 4mA 4mA 2V
Texas Instruments Logic Gates, NAND, HCTlogic_family, Through-hole, 4individual, 2Input, 14Pin
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
2uA 4.5V~5.5V 4 18ns@5.5V,50pF NAND Gates DIP-14 Gates ROHS
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
QUAD 2-INPUT NAND, 74HCT00, DIP14; Logic Family / Base Number: 74HCT00; Logic Type: NAND; Output Current: 4mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74HCT; Logic IC Base Number: 7400; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74HCT00; Logic Function Number: 7400; Logic IC Base Number: 7400; Logic IC Function: Quadruple 2-Input Positive NAND-Gates; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HCT00 N
  • SN74HCT00N .
  • SN74HCT00N.