Texas Instruments CD74HC7046AM96

High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
$ 1.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC7046AM96.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet50 pages24 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

DigiKey

Inventory History

3 month trend:
-31.05%

CAD Models

Download Texas Instruments CD74HC7046AM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.777
$ 2.096
$ 2.096
Stock
338,149
536,399
536,399
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
38 MHz
38 MHz
38 MHz
Number of Outputs
-
1
1
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC7046AM96.

Related Parts

Texas InstrumentsCD74HC4046AM
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Texas InstrumentsCD74HC4046AM96
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCD74HC4046AM96E4
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Phase-Locked Loop | IC PHASE LOCKED LOOP 16-SOEIAJ
yes 3V 6V 13MHz SOEIAJ-16 SMD mount,glue mount 10.5mm*5.3mm*1.85mm
MC14046B Series 3 to 18 Vdc Phase Locked Loop - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HC7046AM96 provided by its distributors.

High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
Clock Generator/Frequency Synthesizer /PLL
Gold DUAL Active GULL WING clock generator circuit 6Weeks -55C~125C 9.9mm 8muA
Phase Locked Loops - PLL High Speed CMOS w/VCO & Lock Detect
Phase Lock Loop (PLL) Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.