Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC175D

Flip Flop D-Type Bus Interface Pos-Edge 1 Element 16-Pin SOIC Tube
$ 0.466
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC175D.

element14 APAC

Datasheet21 pages11 years ago

Texas Instruments

Newark

TME

Augswan

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments SN74HC175D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.325
$ 0.325
Stock
501,864
665,408
665,408
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
150 ns
150 ns
150 ns
Frequency
29 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC175D.

Related Parts

74HC Series High Speed CMOS Quad D-Type Flip-Flop with Clear - SOIC-16
Quad D Flip-Flop with Common Clock and Reset | IC FF D-TYPE SNGL 4BIT 16SOIC
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC Rail
Texas InstrumentsCD74HC173M96
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-SOIC -55 to 125
Nexperia74HC173D,652
74HC Series 6 V 3-State Quad D-Type Flip-Flop Positive-Edge Trigger - SOIC-16
Texas InstrumentsCD74HC173MG4
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74HC175D provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1 Element 16-Pin SOIC Tube
Logic IC Operating temperature: -40...+85 °C Series: SN74HC175 Function: Quad / D-type / Flip-Flop Manufacturer: Texas Instruments Package: SO-16 Technology: HC
Positive edge 8μA 26ns@ 6V,50pF Antiphase,Non-inverting complementary 1 2V 6V 5.2mA Master Reset HC CMOS 3pF 5.2mA 60MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Ic, Dtype Flipflop, Smd, 74Hc175; Logic Family/Base Number:74Hc175; Flip-Flop Type:D; Propagation Delay:13Ns; Frequency:29Mhz; Output Current:5.2Ma; Logic Case Style:Soic; No. Of Pins:16Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC175D
IC, DTYPE FLIPFLOP, SMD, 74HC175; Famille Logique/ Numéro de base: 74HC175; Type de Flip-Flop: D; Temps de propagation: 13ns; Fréquence: 29MHz; Courant, sortie: 5.2mA; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC175-D
  • SN74HC175D .
  • SN74HC175D.