Texas Instruments CD74HC175M

High Speed CMOS Logic Quad D-Type Flip-Flops with eset 16-SOIC -55 to 125
$ 0.838
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC175M.

TME

Datasheet16 pages12 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments CD74HC175M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 0.204
$ 0.204
Stock
332,427
347,626
347,626
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
175 ns
225 ns
225 ns
Frequency
35 MHz
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC175M.

Related Parts

Texas InstrumentsSN74HC175D
Flip Flop D-Type Bus Interface Pos-Edge 1 Element 16-Pin SOIC Tube
Texas InstrumentsSN74HC175DR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
74HC Series Quad D-type Flip-Flop with Common Clock and Reset - SOIC-16
74HC Series High Speed CMOS Quad D-Type Flip-Flop with Clear - SOIC-16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
Texas InstrumentsCD74HC173MG4
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC175M provided by its distributors.

High Speed CMOS Logic Quad D-Type Flip-Flops with eset 16-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Positive edge 8μA 30ns@ 6V,50pF Antiphase,Non-inverting complementary 1 2V 6V 5.2mA Master Reset HC CMOS 10pF 5.2mA 35MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.