Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC670M

256ns,50ns,43ns single-phase 4 4 4 2V 6V 7.8mA -7.8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
$ 1.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC670M.

TME

Datasheet16 pages11 years ago

Texas Instruments

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments CD74HC670M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.17
Stock
194,010
189,028
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
4
4
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
Supply Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC670M.

Related Parts

Texas InstrumentsSN74HC175DR
In a Pack of 25, Texas Instruments SN74HC175DR Quad D Type Flip Flop IC, 16-Pin SOIC
74HC Series High Speed CMOS Quad D-Type Flip-Flop with Clear - SOIC-16
Texas InstrumentsSN74HC175D
Flip Flop D-Type Bus Interface Pos-Edge 1 Element 16-Pin SOIC Tube
Texas InstrumentsCD74HC175M
High Speed CMOS Logic Quad D-Type Flip-Flops with eset 16-SOIC -55 to 125
Nexperia74HC173D,652
74HC Series 6 V 3-State Quad D-Type Flip-Flop Positive-Edge Trigger - SOIC-16
74HC Series Quad D-type Flip-Flop with Common Clock and Reset - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HC670M provided by its distributors.

256ns,50ns,43ns single-phase 4 4 4 2V 6V 7.8mA -7.8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
High Speed CMOS Logic 4-by-4 egister File 16-SOIC -55 to 125
ICs, Latches Logic; Output Current:7.8mA; Propagation Delay:16ns; No. of Bits:16bit; Output Type:Tristate; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes
LOGIC, REGISTER FILE 4X4 HS, 16SOIC; Logic Type:Register File; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Input Current Max:160µA; Logic Function Number:74670; Logic IC Base Number:74670; Logic IC Family:HC; Logic IC Function:4-word by 4-Bit Register File; Output Type:Tri State; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.