Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4538EE4

High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4538EE4.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

DigiKey

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments CD74HC4538EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.382
$ 0.382
Stock
76,041
431,396
431,396
Authorized Distributors
2
5
5
Frequency
-
-
-
Propagation Delay
375 ns
21 ns
21 ns
Rise Time
-
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
PDIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4538EE4.

Related Parts

Texas InstrumentsCD74HC423E
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HC123E
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HC123EE4
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Programmable Timer Single 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD74HC4538EE4 provided by its distributors.

High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin PDIP Tube
IC, MONO MULTIVIBRATOR, 21NS, DIP-16
CD74HC4538 HIGH SPEED CMOS LOGIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.