Texas Instruments CD74HC4520M

High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
$ 0.799
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4520M.

Farnell

Datasheet17 pages11 years ago
Datasheet17 pages13 years ago

Texas Instruments

Mouser

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4520M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.799
$ 0.202
$ 0.202
Stock
157,258
435,251
435,251
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
-
-
Frequency
60 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4520M.

Related Parts

Dual 4-Stage Binary Ripple Counter with /2and /5 Sections High-Performance Silicon-Gate CMOS
Texas InstrumentsSN74HC393D
COUNTER; DUAL 4-BIT BINARY COUNTER; 5 V; VCC V (MAX.); VCC V (MAX.); 25 MA
Texas InstrumentsSN74HC393DR
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Texas InstrumentsSN74HC393DT
IC COUNTER DUAL 4BIT BIN 14-SOIC / Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin SOIC T/R
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC4520M provided by its distributors.

High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
TEXAS INSTRUMENTS CD74HC4520MLOGIC, DUAL BCD UP-COUNTER, 16SOIC
LOGIC, DUAL BCD UP-COUNTER, 16SOIC; Famille Logique/ Numéro de base: 74HC4520; Type de compteur: Binaire, progressif; Fréquence, horloge: 60MHz; Comptage max: 15; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s
LOGIC, DUAL BCD UP-COUNTER, 16SOIC; Logic Family / Base Number:74HC4520; Counter Type:Binary, Up; Clock Frequency:60MHz; Count Maximum:15; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:744520; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:744520; Logic IC Base Number:744520; Logic IC Function:Dual Binary Up-Counter; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4520M .