Texas Instruments CD74HC4520M96

High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4520M96.

Newark

Datasheet17 pages11 years ago
Datasheet17 pages13 years ago

Texas Instruments

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.44%

CAD Models

Download Texas Instruments CD74HC4520M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.799
$ 0.799
Stock
435,251
157,258
157,258
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
-
-
Frequency
60 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4520M96.

Related Parts

Texas InstrumentsSN74HC393DR
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Dual 4-Stage Binary Ripple Counter with /2and /5 Sections High-Performance Silicon-Gate CMOS
Texas InstrumentsSN74HC393D
COUNTER; DUAL 4-BIT BINARY COUNTER; 5 V; VCC V (MAX.); VCC V (MAX.); 25 MA
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
Texas InstrumentsCD74HC390M
High Speed CMOS Logic Dual Decade ipple Counters 16-SOIC -55 to 125
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD74HC4520M96 provided by its distributors.

High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
SYN COUNTER, DUAL, BINARY, 4 STAGE, SOIC; Famille Logique/ Numéro de base: 74HC4520; Type de compteur: Binaire, progressif; Fréquence, horloge: 60MHz; Comptage max: 15; Type de boîtier CI logique: SOIC; Nombre de broches: 16Br
SYN COUNTER, DUAL, BINARY, 4 STAGE, SOIC; Logic Family / Base Number:74HC4520; Counter Type:Binary, Up; Clock Frequency:60MHz; Count Maximum:15; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:744520; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4520M96 .