Texas Instruments CD54HC4520F

High Speed CMOS Logic Dual Binary Up-Counter 16-CDIP -55 to 125
$ 17.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC4520F.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

CAD Models

Download Texas Instruments CD54HC4520F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.543
$ 0.406
$ 0.406
Stock
66,952
465,602
465,602
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
-
4
4
Propagation Delay
360 ns
360 ns
360 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54HC393J
50ns@ 6V,290ns@ 2V,58ns@ 4.5V 2 2V 6V Counter,Divider HC DIP 3.56mm
Texas Instruments8410001CA
Dual 4-Bit Binary Counters 14-CDIP -55 to 125
Texas InstrumentsCD54HC393F3A
High Speed CMOS Logic Dual 4-Stage Binary Counter 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC4520F provided by its distributors.

High Speed CMOS Logic Dual Binary Up-Counter 16-CDIP -55 to 125
DUAL POSITIVE EDGE CMOS HC/UH logic counter 50pF 125C 0.08mA 6V
Counter Dual 4-Bit Binary UP 16-Pin CDIP Tube
360ns 2 2V 6V Counter HC DIP 3.56mm
HIGH SPEED CMOS LOGIC DUAL BINAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.