Texas Instruments SN74HC590AN

Counter, 8 Bit Binary; 8 Bit Binary Counter with 3 State Output Registers; PDIP
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC590AN.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet40 pages24 years ago

Mouser

Farnell

Newark

DigiKey

Inventory History

3 month trend:
+0.72%

CAD Models

Download Texas Instruments SN74HC590AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.588
$ 0.588
Stock
461,831
79,706
79,706
Authorized Distributors
4
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
40 MHz
40 MHz
40 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC590AN.

Related Parts

Texas InstrumentsSN74HC161N
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Texas InstrumentsCD74HC4017E
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-PDIP -55 to 125
Texas InstrumentsSN74HC161NE4
COUNTER, SYNCHRONOUS BINARY; 4 BIT SYNCHRONOUS BINARY COUNTER; 0 TO 5 V; PDIP
Counter Single 12-Bit Binary UP Automotive 16-Pin PDIP Tube
STMicroelectronicsM74HC161B1R
74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16
Counter Single 14-Bit Binary UP Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74HC590AN provided by its distributors.

Counter, 8 Bit Binary; 8 Bit Binary Counter with 3 State Output Registers; PDIP
8-Bit Binary Counters With 3-State Output egisters 16-PDIP -40 to 85
Counter/Register Single 8-Bit Binary UP 16-Pin PDIP Tube
Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16
IC, COUNTER, BINARY; Famille Logique/ Numéro de base: 74HC590; Type de compteur: Binaire; Fréquence, horloge: 40MHz; Comptage max: 255; Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); Tension, alimentation min
8 Bit Binary Counter, Dip-16; Logic Family/Base Number:74Hc590; Counter Type:Binary; Clock Frequency:40Mhz; Count Maximum:255; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC590AN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC590AN .
  • SN74HC590AN.
  • SN74HC590AN..