Texas Instruments CD54HC4024F

High Speed CMOS Logic 7-Stage Binary ipple Counter 14-CDIP -55 to 125
$ 16.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC4024F.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Verical

Sierra IC

CAD Models

Download Texas Instruments CD54HC4024F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.942
$ 0.439
Stock
77,315
290,533
Authorized Distributors
1
5
Case/Package
CDIP
PDIP
Number of Pins
14
14
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
-
7
Propagation Delay
255 ns
255 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54HC4024J
IC BINARY COUNTER 7-BIT 14CDIP / Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-CDIP
Texas InstrumentsSNJ54HC4024J
Asynchronous 7-Bit Binary Counters 14-CDIP -55 to 125
Texas Instruments8601201CA
Asynchronous 7-Bit Binary Counters 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC4024F provided by its distributors.

High Speed CMOS Logic 7-Stage Binary ipple Counter 14-CDIP -55 to 125
28ns@ 4.5V,140ns@ 2V,24ns@ 6V 1 2V 6V Counter HC DIP 3.56mm
HIGH SPEED CMOS LOGIC 7-STAGE BI / Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-CDIP
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14
Counter Single 7-Bit Binary UP 14-Pin CDIP Tube
HIGH SPEED CMOS LOGIC 7-STAGE BI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC4024F.