STMicroelectronics HCF4024BEY

4000 Series 3 to 20 V 7 Stage Ripple Carry Binary Counter Through Hole - DIP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4024BEY.

IHS

Datasheet10 pages15 years ago

Arrow Electronics

iiiC

CAD Models

Download STMicroelectronics HCF4024BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
$ 0.458
Stock
292,565
302,973
302,973
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
7
7
7
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
3.5 MHz
24 MHz
24 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsCD4024BE
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-PDIP -55 to 125
Texas InstrumentsCD4024BEE4
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-PDIP -55 to 125
NXP SemiconductorsHEF4024BP,652
4000/14000/40000 Series Asyn Negative Edge Triggered 7-BIT Up Binary Counter PDIP14
Texas InstrumentsCD74HCT4024E
High Speed CMOS Logic 7-Stage Binary ipple Counter 14-PDIP -55 to 125
Counter/Divider Single 5-Bit Async Binary UP Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of STMicroelectronics HCF4024BEY provided by its distributors.

4000 Series 3 to 20 V 7 Stage Ripple Carry Binary Counter Through Hole - DIP-14
Counter/Divider Single 7-Bit Binary UP 14-Pin PDIP Tube
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDIP14
Logic IC 7-Bit Binary Counter DIL-14
Counter ICs 7-Stage Binary Count
Ripple-Carry Binary Counter; Logic Type:Binary Counter/Divider; Logic Family:HC; Logic Base Number:4024; Clock Frequency Max:24MHz; Count Maximum:7; Counter Type:Ripple Carry Binary Counter/Divider; Supply Voltage Min:3V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics