Texas Instruments CD74HCT40103E

IC BINARY COUNTER 8-BIT 16DIP / Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-PDIP
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT40103E.

TME

Datasheet18 pages12 years ago

Texas Instruments

Mouser

Newark

Farnell

Inventory History

3 month trend:
-0.40%

CAD Models

Download Texas Instruments CD74HCT40103E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 0.905
Stock
337,387
114,884
Authorized Distributors
4
1
Case/Package
PDIP
DIP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Down
Down
Number of Elements
1
-
Number of Bits per Element
8
-
Reset
Asynchronous
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
25 MHz
9 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT40103E.

Related Parts

Texas InstrumentsCD74HC40103E
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-PDIP -55 to 125
Texas InstrumentsSN74HC590AN
Counter, 8 Bit Binary; 8 Bit Binary Counter with 3 State Output Registers; PDIP
Texas InstrumentsCD74HC4017E
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-PDIP -55 to 125
STMicroelectronicsHCF4024BEY
4000 Series 3 to 20 V 7 Stage Ripple Carry Binary Counter Through Hole - DIP-14
NXP SemiconductorsHEF4024BP,652
4000/14000/40000 Series Asyn Negative Edge Triggered 7-BIT Up Binary Counter PDIP14

Descriptions

Descriptions of Texas Instruments CD74HCT40103E provided by its distributors.

IC BINARY COUNTER 8-BIT 16DIP / Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-PDIP
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 50pF -55C~125C 14MHz 0.004A
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-PDIP -55 to 125
Counter Single 8-Bit Sync/Async Binary Down 16-Pin PDIP Tube
TEXAS INSTRUMENTS CD74HCT40103ELOGIC, 8-STAGE DOWN COUNTER, 16DIP
Binary Counter, Synchronous, Down Direction, CMOS, PDIP16
LOGIC, 8-STAGE DOWN COUNTER, 16DIP; Counter Type:Binary, Down; Clock Frequency:25MHz; Count Maximum:255; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:25MHz; Count Max:8; Counter Measuring Functions:Synchronous Down Counter; Logic Function Number:7440103; Logic IC Base Number:7440103; Logic IC Family:HCT; Logic IC Function:8-Stage Synchronous Down Counter; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.