Texas Instruments CD74HC30EE4

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC30EE4.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

DigiKey

Inventory History

3 month trend:
-2.15%

CAD Models

Download Texas Instruments CD74HC30EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.508
$ 0.508
Stock
40,436
306,412
306,412
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
22 ns
33 ns
33 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC30EE4.

Related Parts

Texas InstrumentsSN74HC03N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-PDIP -40 to 85
Texas InstrumentsSN74HC20N
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
Texas InstrumentsCD74HCT30E
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
Hc/uh Series, Quad 2-INPUT Nand Gate, PDIP14, Plastic, DIP-14
NAND Gate, 74HC Series, 13ns@6V, 50pF, 2-4 Ch, 2V-6V, 5.2mA, DIP-14, TH

Descriptions

Descriptions of Texas Instruments CD74HC30EE4 provided by its distributors.

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
LOGIC GATE; NAND; 2 TO 6V; 4.2V(MIN. HIGH), 1.8V(MAX LOW)VOLTAGE, DC INPUT
NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube
Gate / Inverter Logic IC; No. of Inputs:8; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:14-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.