Texas Instruments CD74HC194E

High Speed CMOS Logic 4-Bit Bidirectional Universal Shift egister 16-PDIP -55 to 125
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC194E.

Newark

Datasheet17 pages12 years ago
Datasheet18 pages11 years ago
Datasheet17 pages17 years ago

Texas Instruments

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.70%

CAD Models

Download Texas Instruments CD74HC194E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 54.66
$ 54.66
Stock
316,182
118,250
118,250
Authorized Distributors
5
1
1
Case/Package
PDIP
-
-
Number of Pins
16
-
-
Logic Function
Shift Register
-
-
Direction
Bidirectional
-
-
Number of Elements
1
-
-
Number of Bits per Element
4
-
-
Propagation Delay
265 ns
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC194E.

Related Parts

Texas InstrumentsCD74HC195E
Shift Register Single 4-Bit Serial/Parallel to Serial/Parallel 16-Pin PDIP Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsCD74HC165E
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
Texas InstrumentsSN74HC165N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
IC SHIFT REGISTER 8BIT 3ST 16DIP / 8-Bit Serial-Input/Serial or Parallel-Output Shift Register
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC194E provided by its distributors.

High Speed CMOS Logic 4-Bit Bidirectional Universal Shift egister 16-PDIP -55 to 125
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
175ns,35ns,30ns Push-pull type 1 2 2V 6V Bidirectional,Register,Universal HC PDIP-16 Through hole mounting 6.35mm(width)*5.08mm(height)
Logic, Bi-Dir Shift Register, 16Dip; Logic Family/Base Number:74Hc194; Shift Register Function:Universal; No. Of Elements:1 Element; No. Of Bits Per Element:4Bit; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC194E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC194E .