Texas Instruments CD74HC165E

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC165E.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Farnell

Arrow Electronics

element14

Inventory History

3 month trend:
-14.36%

CAD Models

Download Texas Instruments CD74HC165E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.803
$ 0.803
Stock
324,455
391,750
391,750
Authorized Distributors
4
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
265 ns
190 ns
190 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC165E.

Related Parts

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsSN74HC165N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsCD74HC4094E
IC 8STG SHFT/STOR BUS REG 16DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
Texas InstrumentsSN74HC595N
IC 74HC595N 8-Bit Shift Register with Tri-State Output Register DIP-16
IC SHIFT REGISTER 8BIT 3ST 16DIP / 8-Bit Serial-Input/Serial or Parallel-Output Shift Register
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC165E provided by its distributors.

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
LOGIC, SHIFT REGISTER 8BIT HS, 16DIP; Logic Family / Base Number: 74HC165; Shift Register Function: Parallel to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; IC Output Type: Differential; Logic IC Family: 74HC; Logic IC Base Number: 74165; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Frequency: 35MHz; Input Current Max: 1µA; Logic Function Number: 74165; Logic IC Base Number: 74165; Logic IC Function: 8-Bit Parallel-In / Serial-Out Shift Register; Logic Type: Shift Register; No. of Elements: 1Elements; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC165E .
  • CD74HC165E.