Texas Instruments SN54HC194J

Hc/uh Series, 4-BIT Bidirectional Parallel in Parallel Out Shift Register, True Output, CDIP16
$ 54.66

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54HC194J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.66
$ 0.395
$ 0.395
Stock
118,250
316,182
316,182
Authorized Distributors
1
5
5
Case/Package
-
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
Shift Register
Shift Register
Direction
-
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Propagation Delay
-
265 ns
265 ns
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V

Descriptions

Descriptions of Texas Instruments SN54HC194J provided by its distributors.

HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16
PARALLEL IN PARALLEL OUT / Shift Element Bit
PARALLEL IN PARALLEL OUT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.