Texas Instruments CD74HC192NSRG4

Tape & Reel (TR) Active e4 74HC192 logic counter 330ns 5.3mm 2/6V 0.0052A
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC192NSRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages17 years ago

Mouser

Newark

Arrow Electronics

CAD Models

Download Texas Instruments CD74HC192NSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
Stock
133,283
229,114
Authorized Distributors
0
5
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
24 MHz
24 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC192NSRG4.

Descriptions

Descriptions of Texas Instruments CD74HC192NSRG4 provided by its distributors.

Tape & Reel (TR) Active e4 74HC192 logic counter 330ns 5.3mm 2/6V 0.0052A
Counter Single 4-Bit Async Decade UP/Down 16-Pin SOP T/R
High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter with Asynchronous Reset 16-SOP -55 to 125
Logic - Counters Hi Sp CMOS Synch BCD Decade Up/Down
Counter Logic IC; Counter Type:BCD Up-Down; Clock Speed:24MHz; Supply Voltage Range:2V to 6V; Logic Case Style:SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -CD74HC192NSRG4