Texas Instruments CD74HC154EN

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-PDIP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC154EN.

Texas Instruments

Datasheet16 pages15 years ago
Datasheet16 pages18 years ago

Newark

Mouser

TME

iiiC

CAD Models

Download Texas Instruments CD74HC154EN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.954
$ 35.954
Stock
379,213
28,258
28,258
Authorized Distributors
0
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
4
Number of Outputs
16
16
16
Number of Circuits
1
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
1
1

Descriptions

Descriptions of Texas Instruments CD74HC154EN provided by its distributors.

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-PDIP -55 to 125
Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Tube
TEXAS INSTRUMENTS CD74HC154ENIC, DECODER/DEMUX, PDIP24, 6V
HC/UH SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDIP24
HC/UH e4 74HC154 1x 4:16 decoder circuit 28MHz 44ns 1.15W 2/6V
IC,74HC154,DIP-24 4-TO-16 LINE DECODER (.3"W)
DECODER/DEMUX, PDIP24, 6V; Logic IC Function:Logic 4-to-16 Line Decoder / Demultiplexer; Logic IC Family:HC; Logic IC Base Number:741544; No. of Outputs:16; Max Output Current:5.2mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:PDIP; Operating Temperature Range:-55°C to +125°C; Base Number:74; No. of Pins:24; Supply Voltage:6V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC154EN.