Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC151M96E4

High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC151M96E4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

DigiKey

CAD Models

Download Texas Instruments CD74HC151M96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
$ 0.247
Stock
156,183
537,824
537,824
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
5.2 mA
5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC151M96E4.

Related Parts

Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SOIC T/R
Data Selector / Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, SOIC
IC MULTIPLEXER 1 X 8:1 16SOIC / Multiplexer 1 x 8:1 16-SOIC
Texas InstrumentsCD74HC251M
High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74HC251M96
High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT151M
High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC151M96E4 provided by its distributors.

High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
Lead Free ROHS3Compliant DUAL COMPLEMENTARY Multiplexer 50pF -55C~125C 5.2mA 5.2mA 1.75mm
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.