Texas Instruments CD74HCT151M

High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
$ 0.724
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT151M.

Farnell

Datasheet16 pages12 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments CD74HCT151M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.724
$ 0.203
$ 0.203
Stock
177,959
343,885
343,885
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
4 mA
4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT151M.

Related Parts

Texas InstrumentsSN74F251BDR
9.5ns single-phase 1 8 1 4.5V 5.5V 24mA 3mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsCD74HCT4051M
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4051M96
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
MC74HC4051ADG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
8:1 Analog Multiplexer/Demultiplexer IC, Single, 190 ohm, 2V to 6V, SOIC-16
MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD74HCT151M provided by its distributors.

High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
IC 48ns Single-Phase 1-Ch 8-Bit 1-Ch 4.5V-5.5V 4mA SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
Ic, Logic, 8-In Mux Hs Cmos, 16Soic; Logic Family/Base Number:74Hct151; Logic Type:Multiplexer; No. Of Channels:1Channels; Line Configuration:8:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT151M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT151M .