Texas Instruments CD74HC251M

High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC251M.

element14 APAC

Datasheet16 pages12 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC251M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
$ 0.313
$ 0.313
Stock
169,312
321,197
321,197
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
5.2 mA
5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC251M.

Related Parts

Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SOIC T/R
Texas InstrumentsCD74HC151M
High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
Data Selector / Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, SOIC
IC MULTIPLEXER 1 X 8:1 16SOIC / Multiplexer 1 x 8:1 16-SOIC
Texas InstrumentsCD74HC151M96
High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74HC151M96E4
High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC251M provided by its distributors.

High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125
21ns single-phase 1 8 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC Tube
8I/P SINGLE MULTIPLEXER, SOIC-16
IC MULTIPLEXER 1 X 8:1 16-SOIC
LOGIC, 8-IN MUX TRI-ST HS, 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.