Texas Instruments CD74HC137E

High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer with Address Latches 16-PDIP -55 to 125
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC137E.

element14 APAC

Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Datasheet22 pages13 years ago

Texas Instruments

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.96%

CAD Models

Download Texas Instruments CD74HC137E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
$ 0.474
$ 0.474
Stock
150,727
251,564
251,564
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
2
2
Number of Outputs
8
4
4
Number of Circuits
1
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC137E.

Related Parts

Texas InstrumentsSN74HC138N
Decoder/demultiplexer, 3 on 8 line, PDIP-16, Texas Instruments SN74HC138N
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
Texas InstrumentsCD74HC138E
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP
Texas InstrumentsSN74AHC138N
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-PDIP -40 to 85
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE

Descriptions

Descriptions of Texas Instruments CD74HC137E provided by its distributors.

High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer with Address Latches 16-PDIP -55 to 125
36ns single-phase 8 3 1 2V 6V 5.2mA 5.2mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Latch/Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube
Decoder/demultiplexer, 3:8, Dip-16; Logic Family / Base Number:74Hc137; Logic Type:decoder / Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC137 E
  • CD74HC137E .