Texas Instruments CD54HC123F3A

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with esets 16-CDIP -55 to 125
$ 32.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC123F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Arrow Electronics

CAD Models

Download Texas Instruments CD54HC123F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.739
$ 0.426
$ 0.426
Stock
68,103
341,302
341,302
Authorized Distributors
1
4
4
Frequency
-
-
-
Propagation Delay
480 ns
25 ns
25 ns
Rise Time
-
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
CDIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54HC4538F
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrator 16-CDIP -55 to 125
Texas InstrumentsCD54HC221F
High Speec CMOS Logic Dual Monostable Multivibrator with eset 16-CDIP -55 to 125
Texas Instruments5962-8684701EA
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with esets 16-CDIP -55 to 125
Texas InstrumentsCD54HC4538F3A
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrator 16-CDIP -55 to 125
Texas Instruments5962-8688601EA
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrator 16-CDIP -55 to 125
Texas InstrumentsCD54HCT123F3A
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with esets 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC123F3A provided by its distributors.

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with esets 16-CDIP -55 to 125
Monostable Multivibrator Dual-Element -55¡ãC 125¡ãC 16-Pin CDIP Tube
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16
HIGH SPEED CMOS LOGIC DUAL RETRI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC123/F3A
  • CD54HC123F/3A