Texas Instruments CD74HC221EE4

High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC221EE4.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

DigiKey

CAD Models

Download Texas Instruments CD74HC221EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.397
$ 0.397
Stock
24,924
554,300
554,300
Authorized Distributors
0
5
5
Frequency
-
-
-
Propagation Delay
315 ns
18 ns
18 ns
Rise Time
-
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
PDIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Related Parts

Texas InstrumentsCD74HC123E
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HC123EE4
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HC4538E
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
Programmable Timer Single 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD74HC221EE4 provided by its distributors.

High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
Monostable Multivibrator Dual 16-Pin PDIP Tube
MONOSTABLE MULTIVIBRATOR, HC/UH
Multivibrator Logic IC; Multivibrator Type:Dual Monostable; Output Current:5.2mA; Propagation Delay:18ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.