Texas Instruments CD74HC112PW

Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP Tube
$ 0.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC112PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Arrow Electronics

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC112PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.288
$ 0.288
Stock
145,419
296,447
296,447
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
270 ns
175 ns
175 ns
Frequency
60 MHz
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC112PW.

Related Parts

74HC_HCT112_3 - Dual JK flip-flop with set and reset; negative-edge trigger TSSOP 16-Pin
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width)
MC14013B Series 3 to 18 V Surface Mount Dual D-Type Flip-Flop - TSSOP-14
Texas InstrumentsCD4027BPWR
CMOS Dual J-K Master-Slave Flip-Flop 16-TSSOP -55 to 125
Texas InstrumentsCD4027BPW
TEXAS INSTRUMENTS CD4027BPW Flip-Flop, JK, 45 ns, 24 MHz, 6.8 mA, TSSOP, 16 Pins

Descriptions

Descriptions of Texas Instruments CD74HC112PW provided by its distributors.

Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP Tube
Falling Edge 4μA 30ns@6V,50pF Inverting/Non-Inverting Complementary 2 2V 6V 5.2mA Set(Preset) & Reset HC CMOS LVTTL 10pF 5.2mA 60MHz TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
LOGIC, DUAL JK FF NEG-EDG-TR, 16TSSOP; Flip-Flop Type:JK; Propagation Delay:14ns; Frequency:60MHz; Output Current:5.2mA; Trigger Type:Negative Edge; IC Output Type:Complementary; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74112; Logic IC Family:HC; Logic IC Function:Dual Negative-Edge-Triggered J-K Flip-Flop with Set and Reset; Output Type:Differential / Complementary; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.