Texas Instruments CD4027BPWR

CMOS Dual J-K Master-Slave Flip-Flop 16-TSSOP -55 to 125
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4027BPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet27 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
+0.56%

CAD Models

Download Texas Instruments CD4027BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.626
Stock
216,640
148,562
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
AND, Flip-Flop
AND, D-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
300 ns
300 ns
Frequency
24 MHz
24 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4027BPWR.

Related Parts

Texas InstrumentsCD4013BPWR
LOGIC, FLIP FLOP, D, 45NS, TSSOP-14, FUL; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsCD4013BPWRE4
CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125
Texas InstrumentsCD4013BPWRG4
CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125
MC14013B Series 3 to 18 V Surface Mount Dual D-Type Flip-Flop - TSSOP-14
Dual Type D Flip-Flop | IC FF D-TYPE DUAL 1BIT 14TSSOP
4000B Series 3 to 15 V 2 Channel Surface Mount Dual D-Type Flip-Flop - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4027BPWR provided by its distributors.

CMOS Dual J-K Master-Slave Flip-Flop 16-TSSOP -55 to 125
Flip Flop JK-Master-Slave Type Pos-Edge 2-Element 16-Pin TSSOP T/R
IC FF JK TYPE DUAL 1BIT 16TSSOP / CMOS DUAL J-K MASTER-SLAVER FLIP-FLOP
Positive edge 4μA 90ns@ 15V,50pF Antiphase,Non-inverting complementary 2 3V 18V 6.8mA Set(Preset) and Reset CD4000 Single ended 5pF 6.8mA 24MHz TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.