Nexperia 74HC112PW,112

Hc/uh Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDSO16
$ 0.516
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC112PW,112.

TME

Datasheet20 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.516
$ 0.224
Stock
254,207
533,189
Authorized Distributors
4
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
53 ns
53 ns
Frequency
24 Hz
24 Hz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
4 µA
4 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width)
Texas InstrumentsCD74HC112PW
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP Tube
Texas InstrumentsCD4027BPWR
CMOS Dual J-K Master-Slave Flip-Flop 16-TSSOP -55 to 125
Texas InstrumentsCD4027BPW
TEXAS INSTRUMENTS CD4027BPW Flip-Flop, JK, 45 ns, 24 MHz, 6.8 mA, TSSOP, 16 Pins
MC14013B Series 3 to 18 V Surface Mount Dual D-Type Flip-Flop - TSSOP-14
Dual Type D Flip-Flop | IC FF D-TYPE DUAL 1BIT 14TSSOP

Descriptions

Descriptions of Nexperia 74HC112PW,112 provided by its distributors.

HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Dual JK flip-flop with set and reset; negative-edge trigger
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP Tube

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC112PW 112
  • 74HC112PW112