Texas Instruments CD4027BPW

TEXAS INSTRUMENTS CD4027BPW Flip-Flop, JK, 45 ns, 24 MHz, 6.8 mA, TSSOP, 16 Pins
$ 0.626
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4027BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing4 pages8 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.80%

CAD Models

Download Texas Instruments CD4027BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 0.209
Stock
199,898
222,854
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
AND, D-Type
AND, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
300 ns
300 ns
Frequency
24 MHz
24 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4027BPW.

Related Parts

Texas InstrumentsCD4013BPWR
LOGIC, FLIP FLOP, D, 45NS, TSSOP-14, FUL; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsCD4013BPWRE4
CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125
Texas InstrumentsCD4013BPWRG4
CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125
MC14013B Series 3 to 18 V Surface Mount Dual D-Type Flip-Flop - TSSOP-14
Dual Type D Flip-Flop | IC FF D-TYPE DUAL 1BIT 14TSSOP
4000B Series 3 to 15 V 2 Channel Surface Mount Dual D-Type Flip-Flop - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4027BPW provided by its distributors.

TEXAS INSTRUMENTS CD4027BPW Flip-Flop, JK, 45 ns, 24 MHz, 6.8 mA, TSSOP, 16 Pins
Flip Flop JK-Primary-Secondary Type Pos-Edge 2-Element 16-Pin TSSOP Tube
CMOS Dual J-K Master-Slave Flip-Flop 16-TSSOP -55 to 125
CD4000 Logic IC, Inverting/Non-Inverting, Complementary, Set/Preset & Reset, 3V-18V, 6.8mA, 24MHz, TSSOP-16, SMD, 5mm × 4.4mm × 1.15mm
LOGIC, DUAL JK MASTR-SLV F-F, 16TSSOP; Flip-Flop Type:JK; Propagation Delay:45ns; Frequency:24MHz; Output Current:6.8mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:4027; Logic IC Family:CD4000; Logic IC Function:Dual J-K Master-Slave Flip-Flop; Output Type:Complementary; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.